Power Circuits
KW015A0F41Z
Description: DC-DC Regulated Power Supply Module, 1 Output, 50.25W, Hybrid, ROHS COMPLIANT PACKAGE-8

Overview of KW015A0F41Z by GE Power Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for KW015A0F41Z by GE Power Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KW015A0F41Z by GE Power Electronics Inc

KW015A0F41Z
GE Power Electronics Inc
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
GE POWER ELECTRONICS INC
Part Package Code
MODULE
Package Description
ROHS COMPLIANT PACKAGE-8
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
Input Voltage-Min
36 V
Input Voltage-Nom
48 V
JESD-30 Code
R-XDMA-P8
Length
33 mm
Load Regulation-Max
0.1%
Moisture Sensitivity Level
1
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
3.35 V
Output Voltage-Min
3.25 V
Output Voltage-Nom
3.3 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Qualification Status
Not Qualified
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
PIN/PEG
Terminal Pitch
7.62 mm
Terminal Position
DUAL
Total Power Output-Max
50 W
Trim/Adjustable Output
YES
Width
22.9 mm
Want to compare parts?
  1. KW015A0F41Z
    GE Power Electronics Inc
    DC-DC Regulated Power Supply Module, 1 Output, 50.25W, Hybrid, ROHS COMPLIANT PACKAGE-8
    VS

Alternate Parts for KW015A0F41Z

This table gives cross-reference parts and alternative options found for KW015A0F41Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KW015A0F41Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
KW015A0F41Z DC-DC Regulated Power Supply Module, 1 Output, 49.5W, Hybrid, MODULE-8 ABB Semiconductors KW015A0F41Z vs KW015A0F41Z
KW015A0F41Z 1-OUTPUT 49.5W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-8 TE Connectivity KW015A0F41Z vs KW015A0F41Z
KW015A0F41-BZ DC-DC Regulated Power Supply Module, 1 Output, 49.5W, Hybrid, ROHS COMPLIANT GE Power Electronics Inc KW015A0F41Z vs KW015A0F41-BZ
KW015A0F41 DC-DC Regulated Power Supply Module, 1 Output, 50.25W, Hybrid, MODULE-8 GE Power Electronics Inc KW015A0F41Z vs KW015A0F41
KW015A0F41 DC-DC Regulated Power Supply Module, 1 Output, 49.5W, Hybrid, MODULE-8 ABB Semiconductors KW015A0F41Z vs KW015A0F41
KW015A0F41Z IC 1-OUTPUT 50.25 W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-8, Power Supply Module Lineage Power KW015A0F41Z vs KW015A0F41Z
Part Number Description Manufacturer Compare
MCOTS-C-48-3R3-SM-N-M DC-DC Regulated Power Supply Module, 1 Output, 49.5W, Hybrid, SIXTEENTH BRICK PACKAGE-8 SynQor KW015A0F41Z vs MCOTS-C-48-3R3-SM-N-M
VI-LCNY-MXH1 DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 Vicor Corporation KW015A0F41Z vs VI-LCNY-MXH1
PQ60033EMA10NKS DC-DC Regulated Power Supply Module, 1 Output, 49.5W, Hybrid, EIGHTH BRICK PACKAGE-8 SynQor KW015A0F41Z vs PQ60033EMA10NKS
ESTW015A0F641-Z IC 1-OUTPUT 49.5 W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT, EIGHTH BRICK PACKAGE-8, Power Supply Module Lineage Power KW015A0F41Z vs ESTW015A0F641-Z
IQ48033SMV7NRS-G DC-DC Regulated Power Supply Module, 1 Output, 49.5W, Hybrid, SIXTEENTH BRICK PACKAGE-8 SynQor KW015A0F41Z vs IQ48033SMV7NRS-G
IQ48033SMC20NRS-G DC-DC Regulated Power Supply Module, 1 Output, 49.5W, Hybrid, SIXTEENTH BRICK PACKAGE-8 SynQor KW015A0F41Z vs IQ48033SMC20NRS-G
0RCB-60T03C DC-DC Regulated Power Supply Module, ROHS COMPLIANT, 1/8 BRICK PACKAGE-8 Bel Fuse KW015A0F41Z vs 0RCB-60T03C
VI-LC3Y-MX-CC DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 Vicor Corporation KW015A0F41Z vs VI-LC3Y-MX-CC
VI-LC3Y-MXH1 DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 Vicor Corporation KW015A0F41Z vs VI-LC3Y-MXH1
PQ60033EML04PNS DC-DC Regulated Power Supply Module, 1 Output, 49.5W, Hybrid, EIGHTH BRICK PACKAGE-8 SynQor KW015A0F41Z vs PQ60033EML04PNS

Related Parts for KW015A0F41Z

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KW015A0F41Z by GE Power Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KW015A0F41Z by GE Power Electronics Inc

Select Manufacturer
Which Manufacturer of KW015A0F41Z would you like to use for your alert(s)?
  • Please alert me when KW015A0F41Z inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KW015A0F41Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KW015A0F41Z to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KW015A0F41Z alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KW015A0F41Z.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KW015A0F41Z by GE Power Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: