Part Details for KW010A0A41Z by Lineage Power
Overview of KW010A0A41Z by Lineage Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KW010A0A41Z
KW010A0A41Z CAD Models
KW010A0A41Z Part Data Attributes
|
KW010A0A41Z
Lineage Power
Buy Now
Datasheet
|
Compare Parts:
KW010A0A41Z
Lineage Power
IC 1-OUTPUT 50.8 W DC-DC REG PWR SUPPLY MODULE, ROHS COMPLIANT PACKAGE-8, Power Supply Module
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | GE POWER ELECTRONICS INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P8 | |
Length | 33 mm | |
Load Regulation-Max | 0.1% | |
Moisture Sensitivity Level | 1 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.08 V | |
Output Voltage-Min | 4.93 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Pitch | 7.62 mm | |
Terminal Position | DUAL | |
Total Power Output-Max | 50 W | |
Trim/Adjustable Output | YES | |
Width | 22.9 mm |
Alternate Parts for KW010A0A41Z
This table gives cross-reference parts and alternative options found for KW010A0A41Z. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KW010A0A41Z, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KW010A0A41 | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, | GE Power Electronics Inc | KW010A0A41Z vs KW010A0A41 |
CC109112050 | DC-DC Regulated Power Supply Module, 1 Output, 50W, Hybrid, MODULE-8 | ABB Semiconductors | KW010A0A41Z vs CC109112050 |
KW010A0A41Z | DC-DC Regulated Power Supply Module, 1 Output, 50.8W, Hybrid, ROHS COMPLIANT PACKAGE-8 | GE Power Electronics Inc | KW010A0A41Z vs KW010A0A41Z |