Part Details for KW-5R5C104H-R by Eaton Bussmann
Overview of KW-5R5C104H-R by Eaton Bussmann
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KW-5R5C104H-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30AC6807
|
Newark | C-Pack With 3 Cells, Kw-1120, Short Lead/ Bulk |Eaton Bussmann KW-5R5C104H-R Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.8900 / $4.4600 | Buy Now |
DISTI #
283-KW-5R5C104H-R-ND
|
DigiKey | CAP 100MF -20% +80% 5.5V T/H Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
54 In Stock |
|
$3.0544 / $5.9900 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$3.1000 / $4.5200 | Buy Now | |
DISTI #
000000000005607574
|
Sager | Supercapacitors / Ultracapacitors C-pack With 3 cells, KW-1120, short lead | 0 |
|
Buy Now |