Part Details for KW DELSS2.RA-AZBY-IK0KL0-2686-20-R18- by ams OSRAM Group
Overview of KW DELSS2.RA-AZBY-IK0KL0-2686-20-R18- by ams OSRAM Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC2686HUJ-12#TRPBF | Analog Devices | 16 Channel 12-Bit ±15V SoftSpa | |
LTC2686IUJ-16#PBF | Analog Devices | 8 Ch +/-15V SoftSpan DACs | |
LTC2686IUJ-16#TRPBF | Analog Devices | 8 Ch +/-15V SoftSpan DACs |
Price & Stock for KW DELSS2.RA-AZBY-IK0KL0-2686-20-R18-
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
Q65113A0404
|
EBV Elektronik | LED Chip White x=0.33/y=0.33 30mA 2-Pin SMD T/R (Alt: Q65113A0404) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 21 Weeks, 0 Days | EBV - 0 |
|
Buy Now |