Part Details for KW CELNM3.TK-S5S9-6L07L0-2686-1A-R18-ZKW by ams OSRAM Group
Overview of KW CELNM3.TK-S5S9-6L07L0-2686-1A-R18-ZKW by ams OSRAM Group
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10106268-6000A01LF | Amphenol Communications Solutions | PwrBlade+® Connector, Power Connectors, 6HP STB, Vertical, Receptacle. | |
10106268-6003A01LF | Amphenol Communications Solutions | PwrBlade+®,Power Connectors, Vertical, Receptacle, 12S 6HDP | |
10126868-001ALF | Amphenol Communications Solutions | Pwr TwinBlade® Cable Assemblies, Power Connectors, I/O Right Angle Cable Connector 2P 25mm<sup>2</sup>. |
Price & Stock for KW CELNM3.TK-S5S9-6L07L0-2686-1A-R18-ZKW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KW CELNM3.TK-S5S9-6L07L0-2686-1A-R18-ZKW
|
Avnet Asia | LED Chip White 1500mA x=0.334/y=0.363 2-Pin CSMD T/R (Alt: KW CELNM3.TK-S5S9-6L07L0-2686-1A-R18-ZKW) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 24 Weeks, 0 Days | 0 |
|
RFQ |