Part Details for KW CELNM3.TK-S4S9-4L07M0-2686-A00-S by ams OSRAM Group
Results Overview of KW CELNM3.TK-S4S9-4L07M0-2686-A00-S by ams OSRAM Group
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KW CELNM3.TK-S4S9-4L07M0-2686-A00-S Information
KW CELNM3.TK-S4S9-4L07M0-2686-A00-S by ams OSRAM Group is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM3414SD/S7002686 | Texas Instruments | 60W Common Anode Capable Constant Current Buck LED Driver Requires No Ext. Current Sensing Res 8-WSON | |
74AC11086D | Texas Instruments | Quadruple 2-Input Exclusive-OR Gates 16-SOIC -40 to 85 | |
74AC11244DW | Texas Instruments | Octal Buffers/Drivers 24-SOIC -40 to 85 |
Price & Stock for KW CELNM3.TK-S4S9-4L07M0-2686-A00-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
475-KWCELNM3.TK-S4S9-4L07M0-2686CT-ND
|
DigiKey | LED OSLON WHITE SMD Min Qty: 1 Lead time: 99 Weeks Container: Tape & Reel (TR), Cut Tape (CT), Digi-Reel® |
5460 In Stock |
|
$0.4449 / $1.2800 | Buy Now |
DISTI #
KW CELNM3.TK-S4S9-4L07M0-2686-A00-S
|
Avnet Asia | LED Chip White x=0.334/y=0.364 1500mA 2-Pin CSMD T/R (Alt: KW CELNM3.TK-S4S9-4L07M0-2686-A00-S) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | 0 |
|
$0.3384 / $0.3785 | Buy Now |
DISTI #
74HC123D,652
|
EBV Elektronik | LED Chip White x0334y0364 1500mA 2Pin CSMD TR (Alt: 74HC123D,652) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 9 Weeks, 0 Days | EBV - 8000 |
|
Buy Now |