Part Details for KVS800JB-RD-15RAA by Vitrohm Portuguesa LDA
Overview of KVS800JB-RD-15RAA by Vitrohm Portuguesa LDA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KVS800JB-RD-15RAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KVS800JB-RD-15RAA
|
Avnet Abacus | Resistor, 15 Ohm, � 5%, 8 W, Radial Leaded, Wirewound, Power (Alt: KVS800JB-RD-15RAA) RoHS: Compliant Min Qty: 600 Package Multiple: 200 Lead time: 27 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |