There are no models available for this part yet.
Overview of KVS500JB-RD-22RAA by Vitrohm Portuguesa LDA
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for KVS500JB-RD-22RAA by Vitrohm Portuguesa LDA
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
KVS500JB-RD-22RAA
|
Avnet Abacus | Resistor, 22 Ohm, � 5%, 5 W, Radial Leaded, Wirewound, Power (Alt: KVS500JB-RD-22RAA) RoHS: Compliant Min Qty: 1000 Package Multiple: 200 Lead time: 28 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for KVS500JB-RD-22RAA by Vitrohm Portuguesa LDA
Part Data Attributes for KVS500JB-RD-22RAA by Vitrohm Portuguesa LDA
KVS500JB-RD-22RAA
Vitrohm Portuguesa LDA
|
|
---|---|
Samacsys Manufacturer
|
Vitrohm
|
Want to compare parts?
-
KVS500JB-RD-22RAAVitrohm Portuguesa LDAVS
-