Part Details for KVR26S19S6/4 by Kingston Technology Company
Overview of KVR26S19S6/4 by Kingston Technology Company
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Computing and Data Storage
Price & Stock for KVR26S19S6/4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AK5672
|
Newark | Kingston Valueram - Ddr4 - Module - 4 Gb - So-Dimm 260-Pin - 2666 Mhz/Pc4-21300 - Cl19 - 1.2 V - Unbuffered - Non-Ecc |Kingston KVR26S19S6/4 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$30.4600 / $38.3000 | Buy Now |
DISTI #
KVR26S19S6/4
|
Avnet Americas | DRAM Module DDR4 SDRAM 4Gbyte 260-Pin SODIMM - Bulk (Alt: KVR26S19S6/4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 75 |
|
$16.8000 / $21.7000 | Buy Now |
|
Future Electronics | 4GB 2666MHz DDR4 Non-ECC CL19 SODIMM 1Rx16 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Tray | 499Tray |
|
$34.4100 / $36.1300 | Buy Now |
DISTI #
76828430
|
Verical | DRAM Module DDR4 SDRAM 4Gbyte 260SODIMM Min Qty: 2 Package Multiple: 1 Date Code: 2334 | Americas - 349 |
|
$20.5901 / $25.1079 | Buy Now |
DISTI #
KVR26S19S6/4
|
Avnet Americas | DRAM Module DDR4 SDRAM 4Gbyte 260-Pin SODIMM - Bulk (Alt: KVR26S19S6/4) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 75 |
|
$16.8000 / $21.7000 | Buy Now |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 43 |
|
$21.1000 | Buy Now |
|
Neutron USA | 4GB 2666MHZ DDR4 NON-ECC CL19 SODIMM 1RX16 | 50 |
|
$41.8200 | Buy Now |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 399 |
|
$23.3300 / $25.0000 | Buy Now |
Part Details for KVR26S19S6/4
KVR26S19S6/4 CAD Models
KVR26S19S6/4 Part Data Attributes:
|
KVR26S19S6/4
Kingston Technology Company
Buy Now
Datasheet
|
Compare Parts:
KVR26S19S6/4
Kingston Technology Company
DDR DRAM Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGSTON TECHNOLOGY COMPANY INC | |
Package Description | DIMM, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8473.30.11.40 | |
Factory Lead Time | 8 Weeks | |
Access Mode | SINGLE BANK PAGE BURST | |
Additional Feature | AUTO/SELF REFRESH; WD-MAX | |
JESD-30 Code | R-XDMA-N260 | |
Length | 69.6 mm | |
Memory Density | 34359738368 bit | |
Memory IC Type | DDR DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 260 | |
Number of Words | 536870912 words | |
Number of Words Code | 512000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 512MX64 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIMM | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 30.12 mm | |
Self Refresh | YES | |
Supply Voltage-Nom (Vsup) | 1.2 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 2.45 mm |