Part Details for KVR26N19S8L/8 by Kingston Technology Company
Overview of KVR26N19S8L/8 by Kingston Technology Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KVR26N19S8L/8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$22.1900 | Buy Now |
|
NAC | 8GB 2666MHz DDR4 Non-ECC RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 5 |
|
$27.3000 | Buy Now |
DISTI #
KVR26N19S8L/8
|
Avnet Asia | RAM Memory Module, 8 GB, 1333 MHz, PC4-21300, DDR4 DIMM, Desktop DIMM (Alt: KVR26N19S8L/8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days | 0 |
|
RFQ | |
|
Neutron USA | 8GB 2666MHZ DDR4 NON-ECC CL19 DIMM 1RX8 VLP | 50 |
|
$65.8100 | Buy Now |