Part Details for KVR16LS11/8 by Kingston Technology Company
Overview of KVR16LS11/8 by Kingston Technology Company
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Space Technology
Industrial Automation
Electronic Manufacturing
Renewable Energy
Communication and Networking
Price & Stock for KVR16LS11/8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KVR16LS11/8
|
Avnet Americas | DRAM Module DDR3L SDRAM 8Gbyte 204-Pin FBGA - Trays (Alt: KVR16LS11/8) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 2 Days Container: Tray | 0 |
|
$45.0177 | Buy Now |
|
Future Electronics | KVR16LS11 Series 1.35 V 8 GB 800 MHz Surface Mount CL11 SDRAM - SODIMM-204 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Container: Bulk | 0Bulk |
|
$44.1000 / $46.3100 | Buy Now |
|
NAC | 8GB 1600MHZ DDR3L SODIMM CL11 RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ | |
|
Neutron USA | Kingston 8GB 1600MHz DDR3L Non-ECC CL11 SoDIMM 1.35V | 91 |
|
$48.9900 | Buy Now |
Part Details for KVR16LS11/8
KVR16LS11/8 CAD Models
KVR16LS11/8 Part Data Attributes
|
KVR16LS11/8
Kingston Technology Company
Buy Now
Datasheet
|
Compare Parts:
KVR16LS11/8
Kingston Technology Company
DDR DRAM Module, 1GX64, 0.225ns, CMOS, PDMA204,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KINGSTON TECHNOLOGY COMPANY INC | |
Package Description | DIMM, DIMM204,24 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8473.30.11.40 | |
Factory Lead Time | 4 Weeks, 2 Days | |
Access Time-Max | 0.225 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDMA-N204 | |
Memory Density | 68719476736 bit | |
Memory IC Type | DDR3 DRAM MODULE | |
Memory Width | 64 | |
Number of Functions | 1 | |
Number of Terminals | 204 | |
Number of Words | 1073741824 words | |
Number of Words Code | 1000000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Organization | 1GX64 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIMM | |
Package Equivalence Code | DIMM204,24 | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Refresh Cycles | 8192 | |
Supply Voltage-Nom (Vsup) | 1.35 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.6 mm | |
Terminal Position | DUAL |