Part Details for KVR-5R0V105-R by Eaton Electronics
Overview of KVR-5R0V105-R by Eaton Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KVR-5R0V105-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK4606
|
Newark | Supercapacitor, 1F, 5V, Radial Rohs Compliant: Yes |Eaton Electronics KVR-5R0V105-R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1994 |
|
$2.7500 / $4.4200 | Buy Now |
DISTI #
71AK5522
|
Newark | Cap,5V,1F,15Ohm, vrt/ T&r Rohs Compliant: Yes |Eaton Electronics KVR-5R0V105-R RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$2.6900 / $2.8600 | Buy Now |
DISTI #
KVR-5R0V105-R
|
TME | Supercapacitor, THT, 1F, 5VDC, -20÷80%, Body dim: Ø19.1x5.2mm, 30Ω Min Qty: 1 | 228 |
|
$2.1400 / $4.3300 | Buy Now |