Part Details for KVD500L105M32A0T00 by United Chemi-Con Inc
Overview of KVD500L105M32A0T00 by United Chemi-Con Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KVD500L105M32A0T00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
565-4725-1-ND
|
DigiKey | CAP CER 1UF 50V X8L RADIAL Min Qty: 1 Lead time: 20 Weeks Container: Cut Tape (CT), Tape & Box (TB) |
1500 In Stock |
|
$0.2922 / $1.1600 | Buy Now |
DISTI #
661-KVD500L105M32A0T
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - Leaded 1uF 50V 20% X8L AEC-Q200 RoHS: Compliant | 0 |
|
$0.4960 / $1.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 | 0 |
|
$0.4030 | Buy Now |
|
Onlinecomponents.com | Dipped Radial Lead Multilayer Ceramic Capacitors Automotive AEC-Q200 RoHS: Compliant |
2000 In Stock |
|
$0.2986 / $0.5947 | Buy Now |
DISTI #
69238090
|
Verical | Dipped Radial Lead Multilayer Ceramic Capacitors Automotive AEC-Q200 RoHS: Compliant Min Qty: 100 Package Multiple: 50 Date Code: 2323 | Americas - 2000 |
|
$0.4063 / $0.7731 | Buy Now |
|
Quest Components | CERAMIC CAPACITOR, MULTILAYER, CERAMIC, 50V, 20% +TOL, 20% -TOL, X8L, 500PPM/CEL TC, 1UF, THROUGH HOLE MOUNT | 79 |
|
$0.5238 / $0.8730 | Buy Now |
|
Master Electronics | Dipped Radial Lead Multilayer Ceramic Capacitors Automotive AEC-Q200 RoHS: Compliant |
2000 In Stock |
|
$0.2986 / $0.5947 | Buy Now |