Part Details for KVCF1-8512 by Kodenshi Sensing
Overview of KVCF1-8512 by Kodenshi Sensing
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
8512501EA | Texas Instruments | Data Selectors/Multiplexers With 3-State Outputs 16-CDIP -55 to 125 | |
85124012A | Texas Instruments | Quad 2-Line To 1-Line Data Selectors/Multiplexers With 3-State Outputs 20-LCCC -55 to 125 | |
85125012A | Texas Instruments | Data Selectors/Multiplexers With 3-State Outputs 20-LCCC -55 to 125 |
Part Details for KVCF1-8512
KVCF1-8512 CAD Models
KVCF1-8512 Part Data Attributes
|
KVCF1-8512
Kodenshi Sensing
Buy Now
Datasheet
|
Compare Parts:
KVCF1-8512
Kodenshi Sensing
LASER DIODE W/MONITOR,860NM PEAK WAVELENGTH,TO-18VAR
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | KODENSHI AUK CORP | |
Reach Compliance Code | unknown | |
Forward Current-Max | 0.01 A | |
Forward Voltage-Max | 2.2 V | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Optoelectronic Device Type | LASER DIODE | |
Peak Wavelength | 860 nm | |
Spectral Bandwidth | 0.85 m | |
Surface Mount | NO |
Alternate Parts for KVCF1-8512
This table gives cross-reference parts and alternative options found for KVCF1-8512. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KVCF1-8512, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KVCF1-8512 | Laser Diode, 860nm, | Kodenshi Corporation | KVCF1-8512 vs KVCF1-8512 |