Part Details for KV2450550000G by Anytek Technology Corporation Ltd
Overview of KV2450550000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KV2450550000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KV2450550000G-ND
|
DigiKey | TERM BLOCK HOUSING 24POS 5.08MM Min Qty: 2010 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9135 | Buy Now |
DISTI #
72314109
|
RS | KV-5.08- 24P Green , Flange with nut & high profile/ MARK NL66 | Amphenol - Anytek KV2450550000G RoHS: Compliant Min Qty: 2010 Package Multiple: 1 Container: Bulk | 0 |
|
$4.2900 | RFQ |
DISTI #
ANYKV2450550000G
|
Heilind Electronics | KV-5.08- 24P GREEN FLANGE WIT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$2.7500 / $7.5400 | Buy Now | |
DISTI #
ANYKV2450550000G
|
Interstate Connecting Components | KV-5.08- 24P GREEN FLANGE WIT | 0 |
|
Buy Now |