Part Details for KV1993A-150A/TR by Microchip Technology Inc
Overview of KV1993A-150A/TR by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJP1CS07DWA-00#W0 | Renesas Electronics Corporation | IGBT 1250V 150A Wafer | |
RJP1CS27DWS-80#W0 | Renesas Electronics Corporation | IGBT 1250V 150A Sawn | |
RJP1CS27DWA-80#W0 | Renesas Electronics Corporation | IGBT 1250V 150A Wafer |
Price & Stock for KV1993A-150A/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-KV1993A-150A/TR-ND
|
DigiKey | SI TVAR NON HERMETIC EPSM SMT Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
KV1993A-150A/TR
|
Microchip Technology Inc | Si TVAR Non Hermetic EPSM SMT, Projected EOL: 2044-08-15 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$33.2300 / $40.8800 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0 | Buy Now |
Part Details for KV1993A-150A/TR
KV1993A-150A/TR CAD Models
KV1993A-150A/TR Part Data Attributes
|
KV1993A-150A/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KV1993A-150A/TR
Microchip Technology Inc
Variable Capacitance Diode, C Band, 0.65pF C(T), 12V, Silicon, Hyperabrupt
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Breakdown Voltage-Min | 12 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 23.08% | |
Diode Capacitance-Nom | 0.65 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | C BAND | |
JESD-30 Code | R-PDSO-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Quality Factor-Min | 1800 | |
Reverse Current-Max | 0.05 µA | |
Surface Mount | YES | |
Terminal Form | NO LEAD | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | HYPERABRUPT |
Alternate Parts for KV1993A-150A/TR
This table gives cross-reference parts and alternative options found for KV1993A-150A/TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KV1993A-150A/TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KV1993A-150A | Variable Capacitance Diode, C Band, 0.65pF C(T), Silicon, Hyperabrupt | Microchip Technology Inc | KV1993A-150A/TR vs KV1993A-150A |