Part Details for KV1841E by Asahi Kasei Microsystems Corporation
Overview of KV1841E by Asahi Kasei Microsystems Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KV1841E
KV1841E CAD Models
KV1841E Part Data Attributes
|
KV1841E
Asahi Kasei Microsystems Corporation
Buy Now
Datasheet
|
Compare Parts:
KV1841E
Asahi Kasei Microsystems Corporation
Variable Capacitance Diode, 13.5pF C(T),
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ASAHI KASEI MICRODEVICES CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Breakdown Voltage-Min | 18 V | |
Configuration | SINGLE | |
Diode Capacitance Ratio-Min | 2.35 | |
Diode Capacitance-Nom | 13.5 pF | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Number of Elements | 1 | |
Rep Pk Reverse Voltage-Max | 18 V | |
Surface Mount | YES | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for KV1841E
This table gives cross-reference parts and alternative options found for KV1841E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KV1841E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
KV1841E | Asahi Kasei Power Devices Corporation | Check for Price | Variable Capacitance Diode, Ultra High Frequency, 14.5pF C(T), 18V, Silicon, URD, 2 PIN | KV1841E vs KV1841E |
KV1841ETR | Asahi Kasei Power Devices Corporation | Check for Price | Variable Capacitance Diode, Ultra High Frequency, 14.5pF C(T), 18V, Silicon, URD, 2 PIN | KV1841E vs KV1841ETR |
KV1841KTR-G | Asahi Kasei Power Devices Corporation | Check for Price | Variable Capacitance Diode, 14.5pF C(T), 18V, Silicon, UFD, 2 PIN | KV1841E vs KV1841KTR-G |
KV1841KTR-G | Asahi Kasei Microsystems Corporation | Check for Price | Variable Capacitance Diode, 14.5pF C(T), 18V, Silicon, LEAD FREE, UFD, 2 PIN | KV1841E vs KV1841KTR-G |
KV1841ETR-G | Asahi Kasei Power Devices Corporation | Check for Price | Variable Capacitance Diode, 14.5pF C(T), 18V, Silicon, URD, 2 PIN | KV1841E vs KV1841ETR-G |