Part Details for KV1501-154-0 by Microchip Technology Inc
Overview of KV1501-154-0 by Microchip Technology Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for KV1501-154-0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-KV1501-154-0TR-ND
|
DigiKey | SI TVAR NON HERMETIC EPSM SMT Lead time: 18 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
KV1501-154-0
|
Microchip Technology Inc | Si TVAR Non Hermetic EPSM SMT, Projected EOL: 2044-08-15 RoHS: Compliant pbFree: Yes |
38 Alternates Available |
|
$24.4400 / $30.0600 | Buy Now |
|
Onlinecomponents.com | 38 Factory Stock |
|
$0 | Buy Now | |
|
Ameya Holding Limited | 7 |
|
RFQ | ||
|
NAC | TVAR RoHS: Compliant Min Qty: 86 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for KV1501-154-0
KV1501-154-0 CAD Models
KV1501-154-0 Part Data Attributes:
|
KV1501-154-0
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KV1501-154-0
Microchip Technology Inc
Variable Capacitance Diode, Very High Frequency to Ultra High Frequency, 13pF C(T), 10V, Silicon, Hyperabrupt
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Additional Feature | HIGH RELIABILITY | |
Breakdown Voltage-Min | 10 V | |
Configuration | SINGLE | |
Diode Capacitance-Nom | 13 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | VERY HIGH FREQUENCY TO ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.25 W | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 50 | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Variable Capacitance Diode Classification | HYPERABRUPT |