Part Details for KV1501-154-0/TR by Microchip Technology Inc
Overview of KV1501-154-0/TR by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for KV1501-154-0/TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-KV1501-154-0/TR-ND
|
DigiKey | SI TVAR NON HERMETIC EPSM SMT Lead time: 20 Weeks Container: Tray | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
KV1501-154-0/TR
|
Microchip Technology Inc | Si TVAR Non Hermetic EPSM SMT, Projected EOL: 2044-08-15 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$24.3000 / $29.8800 | Buy Now |
Part Details for KV1501-154-0/TR
KV1501-154-0/TR CAD Models
KV1501-154-0/TR Part Data Attributes:
|
KV1501-154-0/TR
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KV1501-154-0/TR
Microchip Technology Inc
Variable Capacitance Diode, Very High Frequency, 180pF C(T), 12V, Silicon, Hyperabrupt
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Breakdown Voltage-Min | 12 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 5% | |
Diode Capacitance Ratio-Min | 10 | |
Diode Capacitance-Nom | 180 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | VERY HIGH FREQUENCY | |
Number of Elements | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Quality Factor-Min | 50 | |
Rep Pk Reverse Voltage-Max | 12 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 10 V | |
Variable Capacitance Diode Classification | HYPERABRUPT |