Part Details for KV1501-11 by Microchip Technology Inc
Overview of KV1501-11 by Microchip Technology Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for KV1501-11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150-KV1501-11-ND
|
DigiKey | SI TVAR HERMETIC GLASS AXIAL Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
KV1501-11
|
Microchip Technology Inc | Si TVAR Hermetic Glass Axial, Projected EOL: 2044-08-15 RoHS: Compliant pbFree: Yes |
1047 Alternates Available |
|
$33.9600 / $41.7800 | Buy Now |
|
Onlinecomponents.com | 1047 Factory Stock |
|
$0 | Buy Now | |
|
NAC | TVAR RoHS: Compliant Min Qty: 108 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for KV1501-11
KV1501-11 CAD Models
KV1501-11 Part Data Attributes:
|
KV1501-11
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
KV1501-11
Microchip Technology Inc
Variable Capacitance Diode, Very High Frequency, 180pF C(T), 12V, Silicon, Hyperabrupt
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | O-LALF-W2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Samacsys Manufacturer | Microchip | |
Breakdown Voltage-Min | 12 V | |
Case Connection | ISOLATED | |
Configuration | SINGLE | |
Diode Cap Tolerance | 5% | |
Diode Capacitance Ratio-Min | 10 | |
Diode Capacitance-Nom | 180 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | VERY HIGH FREQUENCY | |
JESD-30 Code | O-LALF-W2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | GLASS | |
Package Shape | ROUND | |
Package Style | LONG FORM | |
Qualification Status | Not Qualified | |
Quality Factor-Min | 50 | |
Rep Pk Reverse Voltage-Max | 12 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 10 V | |
Surface Mount | NO | |
Terminal Form | WIRE | |
Terminal Position | AXIAL | |
Variable Capacitance Diode Classification | HYPERABRUPT |
Alternate Parts for KV1501-11
This table gives cross-reference parts and alternative options found for KV1501-11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KV1501-11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KV1501-30 | Variable Capacitance Diode, Very High Frequency, 180pF C(T), 12V, Silicon, Hyperabrupt | Microchip Technology Inc | KV1501-11 vs KV1501-30 |
KV1501-17 | Variable Capacitance Diode, Very High Frequency, 180pF C(T), 12V, Silicon, Hyperabrupt | Microchip Technology Inc | KV1501-11 vs KV1501-17 |