Part Details for KV1471E by TOKO Inc
Overview of KV1471E by TOKO Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for KV1471E
KV1471E CAD Models
KV1471E Part Data Attributes:
|
KV1471E
TOKO Inc
Buy Now
Datasheet
|
Compare Parts:
KV1471E
TOKO Inc
Variable Capacitance Diode, Ultra High Frequency, 35.6pF C(T), 18V, Silicon, URD, 2 PIN
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TOKO INC | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Breakdown Voltage-Min | 18 V | |
Configuration | SINGLE | |
Diode Cap Tolerance | 15.22% | |
Diode Capacitance Ratio-Min | 5 | |
Diode Capacitance-Nom | 35.6 pF | |
Diode Element Material | SILICON | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
Frequency Band | ULTRA HIGH FREQUENCY | |
JESD-30 Code | R-PDSO-G2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Power Dissipation-Max | 0.025 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 18 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Variable Capacitance Diode Classification | ABRUPT |
Alternate Parts for KV1471E
This table gives cross-reference parts and alternative options found for KV1471E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KV1471E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KV1471ETR | Variable Capacitance Diode, Ultra High Frequency, 35.6pF C(T), 18V, Silicon, URD, 2 PIN | TOKO Inc | KV1471E vs KV1471ETR |
KV1471ETR-G | Variable Capacitance Diode, 35.6pF C(T), 18V, Silicon, LEAD FREE, URD, 2 PIN | Asahi Kasei Power Devices Corporation | KV1471E vs KV1471ETR-G |
KV1471ETR-G | Variable Capacitance Diode, 35.6pF C(T), 18V, Silicon, LEAD FREE, URD, 2 PIN | Asahi Kasei Microsystems Corporation | KV1471E vs KV1471ETR-G |