Part Details for KV14-10BL-M by Thomas & Betts
Results Overview of KV14-10BL-M by Thomas & Betts
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KV14-10BL-M Information
KV14-10BL-M by Thomas & Betts is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
91615-310BLF | Amphenol Communications Solutions | Dubox® 2.54mm, Board to Board Connector, PCB Mounted Receptacle, Vertical, Surface Mount, Dual Entry, Double row , 20 Positions, 2.54mm (0.100in) Pitch | |
73725-0110BLF | Amphenol Communications Solutions | USB 2.0, Input Output Connectors, Receptacle, Type A, Up Right, Right Angle, Through Hole, Single Deck, 4 Positions | |
74626-0010BLF | Amphenol Communications Solutions | 74626-0010BLF-USB S/D REVERSED |
Price & Stock for KV14-10BL-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
97H2282
|
Newark | Vinyl Insul Blade 16-14 |Abb Thomas & Betts KV14-10BL-M RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3520 | Buy Now |
|
Onlinecomponents.com | Spec-Kon®Vinyl-Insulated Blade Terminal - Conductor Range 16-14 AWG - Copper - Tin-Plated Finish - B... more RoHS: Compliant | 0 |
|
$0.3316 / $0.4871 | Buy Now |
|
Master Electronics | Spec-Kon®Vinyl-Insulated Blade Terminal - Conductor Range 16-14 AWG - Copper - Tin-Plated Finish - B... more RoHS: Compliant | 0 |
|
$0.3316 / $0.4871 | Buy Now |