Part Details for KV120 by Lumberg Connect GmbH
Overview of KV120 by Lumberg Connect GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Price & Stock for KV120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KV120
|
TME | Connector: M16, plug, female, soldering, for cable, PIN: 12, 3A, 60V Min Qty: 1 | 140 |
|
$11.0600 / $15.9600 | Buy Now |
Part Details for KV120
KV120 CAD Models
KV120 Part Data Attributes
|
KV120
Lumberg Connect GmbH
Buy Now
Datasheet
|
Compare Parts:
KV120
Lumberg Connect GmbH
Circular Connector, 12 Contact(s), Copper-Zinc Alloy, Female, Solder Terminal, Socket,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMBERG CONNECT GMBH | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Additional Feature | STANDARD: IEC 60130-9 | |
Backshell Type | SOLID | |
Body Depth | 1.594 inch | |
Body/Shell Style | SOCKET | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | GOLD FLASH | |
Contact Gender | FEMALE | |
Contact Material | COPPER ZINC | |
Contact Resistance | 5 mΩ | |
Contact Style | RND PIN-SKT | |
Coupling Type | THREADED | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | YES | |
IEC Conformance | YES | |
Insertion Force-Max | 4.8928 N | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLAR PIN POSITION | |
Rated Current (Signal) | 3 A | |
Reference Standard | VDE | |
Shell Finish | NICKEL PLATED | |
Shell Material | COPPER-ZINC ALLOY | |
Terminal Length | 0.425 inch | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 |