Part Details for KV-1492-6C by SMC Corporation of America
Overview of KV-1492-6C by SMC Corporation of America
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LT1492CS8#TRPBF | Analog Devices | 5MHz, 3V/us, L Pwr 1x S, 2x & | |
LT1492CS8#PBF | Analog Devices | 5MHz, 3V/us, L Pwr 1x S, 2x & | |
DC1492A | Analog Devices | LTC2462: 16-bit SPI Differenti |
Price & Stock for KV-1492-6C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72510413
|
RS | PIPE COUPLER ASSEMBLY, 3/8 X 3/8NPT | SMC Corporation KV-1492-6C RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$9.7000 | RFQ |