Part Details for KV 71 by Lumberg Connect GmbH
Overview of KV 71 by Lumberg Connect GmbH
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KV 71
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AH4007
|
Newark | Socket Acc. To Iec 60130-9, Ip 40, Straight Version, solder Term, With Threaded Joint, S Rohs Compliant: Yes |Lumberg KV 71 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$7.4100 | Buy Now |
DISTI #
5405-KV71-ND
|
DigiKey | IP 40 SOCKET CABLE MOUNT SOLDER Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.1061 / $11.7500 | Buy Now |
DISTI #
70151312
|
RS | Connector circular din female plug w/flush lock-ring 7 cont ip40 mate sv wsv sfv | Lumberg KV 71 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 89 |
|
$6.6300 / $7.9400 | Buy Now |
DISTI #
KV71
|
TME | Connector: M16, plug, female, soldering, for cable, PIN: 7, 5A, 60V Min Qty: 1 | 181 |
|
$5.2100 / $7.4500 | Buy Now |
|
VRG Components Inc | Socket acc. to IEC 61076-2-106, IP40, straight version, with threaded joint, solder terminals and bend protection, for cable diameter up to 6 mm | 0 Stock |
|
RFQ |