-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH3323
|
Newark | Circular Connector, 3Pos, Plug, Cable, Product Range:Kv Series, Circular Connector Shell Style:Cable Mount Plug, No. Of Contacts:3Contacts, Circular Contact Type:Solder Socket, Coupling Style:Threaded, Contact Material:Brass Rohs Compliant: Yes |Lumberg KV 30-8 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 55 |
|
$5.3000 | Buy Now |
DISTI #
71678839
|
RS | Socket, straight , with threaded joint, solder terminals, short bend protection | Lumberg KV 30-8 RoHS: Compliant Min Qty: 500 Package Multiple: 1 Lead time: 26 Weeks, 0 Days Container: Bulk | 0 |
|
$7.5000 | RFQ |
DISTI #
KV30-8
|
TME | Connector: M16, plug, female, soldering, for cable, PIN: 3, 5A, 250V Min Qty: 500 | 0 |
|
$4.4500 | RFQ |
|
VRG Components Inc | Socket acc. to IEC 61076-2-106, IP40, straight version, with threaded joint, solder terminals and bend protection, for cable diameter up to 8 mm | 0 Stock |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy