Part Details for KUSBX-BS1N-B by Kycon Inc
Overview of KUSBX-BS1N-B by Kycon Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KUSBX-BS1N-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC0360
|
Newark | Usb Connector, Type B, Rcpt, 4Pos, Tht, Usb Connector Type:Usb Type B, Usb Standard:-, Gender:Receptacle, No. Of Positions:4Ways, Connector Mounting:Through Hole Mount, Orientation:Right Angle, Contact Material:Phosphor Bronze, Rohs Compliant: Yes |Kycon KUSBX-BS1N-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$1.2800 / $2.0600 | Buy Now |
DISTI #
2092-KUSBX-BS1N-B-ND
|
DigiKey | CONN RCPT USB2.0 TYPEB 4POS R/A Min Qty: 1 Lead time: 18 Weeks Container: Tray |
3524 In Stock |
|
$0.7302 / $1.7400 | Buy Now |
DISTI #
806-KUSBX-BS1N-B
|
Mouser Electronics | USB Connectors B TYPE RECEPTACLE BLACK RoHS: Compliant | 3672 |
|
$0.7300 / $1.5500 | Buy Now |
|
Bristol Electronics | 61 |
|
RFQ | ||
|
Quest Components | FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SOLDER | 1000 |
|
$0.5822 / $1.2658 | Buy Now |
DISTI #
000000000001509348
|
Sager | USB Connectors B TYPE RECEPTACLE BLACK Min Qty: 1 | 4290 |
|
$0.5422 / $1.0100 | Buy Now |
Part Details for KUSBX-BS1N-B
KUSBX-BS1N-B CAD Models
KUSBX-BS1N-B Part Data Attributes
|
KUSBX-BS1N-B
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
KUSBX-BS1N-B
Kycon Inc
USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Kycon | |
Additional Feature | SHIELDED | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.431 inch | |
Body Depth | 0.622 inch | |
Body Length | 0.476 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 30 mΩ | |
Contact Style | USB, SER B SQ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 750VAC V | |
Durability | 1500 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 35.1392 N | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE/POLYETHYLENE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.0066 mm | |
Plating Thickness | FLASH inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | CSA, UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.118 inch | |
Terminal Pitch | 2.4892 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 10.2304 N |
Alternate Parts for KUSBX-BS1N-B
This table gives cross-reference parts and alternative options found for KUSBX-BS1N-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KUSBX-BS1N-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KUSBX-BS1N-W30 | USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle, ROHS COMPLIANT | Kycon Inc | KUSBX-BS1N-B vs KUSBX-BS1N-W30 |
KUSBX-BS1NWTR | USB Connector | Kycon Inc | KUSBX-BS1N-B vs KUSBX-BS1NWTR |
KUSBX-BS1NB30TR | USB Connector | Kycon Inc | KUSBX-BS1N-B vs KUSBX-BS1NB30TR |
KUSBX-BS1NBTR | USB Connector | Kycon Inc | KUSBX-BS1N-B vs KUSBX-BS1NBTR |
KUSBX-BS1N-W | USB Connector, 4 Contact(s), Female, Right Angle, Solder Terminal, Locking, Receptacle, ROHS COMPLIANT | Kycon Inc | KUSBX-BS1N-B vs KUSBX-BS1N-W |