Part Details for KUSBX-AS1N9-2-BL30 by Kycon Inc
Overview of KUSBX-AS1N9-2-BL30 by Kycon Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for KUSBX-AS1N9-2-BL30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2092-KUSBX-AS1N9-2-BL30-ND
|
DigiKey | USB 3.0, TYPE A SOCKET, 9 PIN, 3 Min Qty: 1 Lead time: 18 Weeks Container: Tray |
55 In Stock |
|
$1.6698 / $3.9100 | Buy Now |
DISTI #
806-KUSBXAS1N92BL30
|
Mouser Electronics | USB Connectors USB 3.0 TYPE A 9P 3.10MM BLU INSUL 30U RoHS: Compliant | 90 |
|
$1.6600 / $3.5000 | Buy Now |
DISTI #
000000000003319974
|
Sager | USB Connectors USB 3.0 TYPE A 9P 3.10MM BLU INSUL 30U Min Qty: 400 | 0 |
|
$1.4300 / $1.8300 | Buy Now |
Part Details for KUSBX-AS1N9-2-BL30
KUSBX-AS1N9-2-BL30 CAD Models
KUSBX-AS1N9-2-BL30 Part Data Attributes
|
KUSBX-AS1N9-2-BL30
Kycon Inc
Buy Now
Datasheet
|
Compare Parts:
KUSBX-AS1N9-2-BL30
Kycon Inc
USB Connector, 9 Contact(s), Female, Right Angle, Solder Terminal, Locking, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KYCON INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Kycon | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | SOLDERABLE RETENTION CLIPS | |
Body Breadth | 0.28 inch | |
Body Depth | 0.654 inch | |
Body Length | 0.571 inch | |
Body/Shell Style | SOCKET | |
Connector Type | USB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Resistance | 50 mΩ | |
Contact Style | USB SER A FLAT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 100VAC V | |
Durability | 5000 Cycles | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
MIL Conformance | NO | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.4986 mm | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1.8 A | |
Reference Standard | UL | |
Shell Finish | NICKEL | |
Shell Material | BRASS | |
Terminal Length | 0.122 inch | |
Terminal Pitch | 2.0066 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-0 |