KUSBEXSMTBS1NWTR
Kycon Inc
Description: 4 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SURFACE MOUNT, RECEPTACLE, ROHS COMPLIANT

Overview of KUSBEXSMTBS1NWTR by Kycon Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for KUSBEXSMTBS1NWTR by Kycon Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for KUSBEXSMTBS1NWTR by Kycon Inc

KUSBEXSMTBS1NWTR
Kycon Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
KYCON INC
Package Description
ROHS COMPLIANT
Reach Compliance Code
unknown
Additional Feature
SHIELDED
Body/Shell Style
RECEPTACLE
Connector Type
TELECOM AND DATACOM CONNECTOR
Contact Finish Mating
GOLD FLASH OVER NICKEL
Contact Finish Termination
TIN OVER NICKEL
Contact Gender
FEMALE
DIN Conformance
NO
Empty Shell
NO
Filter Feature
NO
IEC Conformance
NO
Insulator Material
PBT THERMOPLASTIC
MIL Conformance
NO
Manufacturer Series
KUSBEX-SMT
Mixed Contacts
NO
Mounting Style
RIGHT ANGLE
Mounting Type
BOARD
Option
GENERAL PURPOSE
Shell Material
PBT THERMOPLASTIC
Termination Type
SURFACE MOUNT
Total Number of Contacts
4
UL Flammability Code
94V-0
Want to compare parts?
  1. KUSBEXSMTBS1NWTR
    Kycon Inc
    4 CONTACT(S), FEMALE, RIGHT ANGLE TELECOM AND DATACOM CONNECTOR, SURFACE MOUNT, RECEPTACLE, ROHS COMPLIANT
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KUSBEXSMTBS1NWTR by Kycon Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KUSBEXSMTBS1NWTR by Kycon Inc

Select Manufacturer
Which Manufacturer of KUSBEXSMTBS1NWTR would you like to use for your alert(s)?
  • Please alert me when KUSBEXSMTBS1NWTR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KUSBEXSMTBS1NWTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KUSBEXSMTBS1NWTR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KUSBEXSMTBS1NWTR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KUSBEXSMTBS1NWTR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KUSBEXSMTBS1NWTR by Kycon Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: