Part Details for KURZ 6730 / 5.08-2 IG NI / WS by Schutzinger GmbH
Overview of KURZ 6730 / 5.08-2 IG NI / WS by Schutzinger GmbH
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL6730DFUZ | Renesas Electronics Corporation | Power Factor Correction Controllers | |
ISL6730BEVAL1Z | Renesas Electronics Corporation | Power Factor Correction Controller Evaluation Board | |
iW673-01 | Renesas Electronics Corporation | Digital Green-Mode Synchronous Rectifier Controller |
Price & Stock for KURZ 6730 / 5.08-2 IG NI / WS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KURZ6730IGNI-WS
|
TME | Connector: 2mm banana, stackable safety shunt, 12A, 30VAC, 60VDC Min Qty: 1 | 0 |
|
$3.1800 / $3.3900 | RFQ |