Datasheets
KUP-17D55-12 by: TE Connectivity

Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.15A (Coil), 12VDC (Coil), 1800mW (Coil), 10A (Contact), DC Input, AC/DC Output, Panel Mount

Part Details for KUP-17D55-12 by TE Connectivity

Overview of KUP-17D55-12 by TE Connectivity

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Automotive

Price & Stock for KUP-17D55-12

Part # Distributor Description Stock Price Buy
DISTI # 16M3612
Newark Kup-17D55-12=Ku |Potter&brumfield Te Connectivity KUP-17D55-12 RoHS: Not Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk 0
Buy Now
DISTI # PB3367-ND
DigiKey RELAY GEN PURPOSE 4PDT 10A 12V Min Qty: 1 Lead time: 50 Weeks Container: Bulk 180
In Stock
  • 1 $41.3000
  • 10 $36.0720
  • 25 $34.1824
  • 50 $32.8186
  • 100 $32.7750
$32.7750 / $41.3000 Buy Now
DISTI # 655-KUP-17D55-12
Mouser Electronics General Purpose Relays 4PDT 10A 12VDC ENCLOSED RELAY RoHS: Compliant 0
  • 150 $32.7700
$32.7700 Order Now
DISTI # 71996450
RS Relay, KUP-17D55-12=KU | TE Connectivity KUP-17D55-12 RoHS: Not Compliant Min Qty: 150 Package Multiple: 1 Container: Bulk 0
  • 150 $35.7200
$35.7200 RFQ
Onlinecomponents.com Power Relay - Enclosed - 4 form C (4 CO) - 12VDC Coil - 10A Contact Rating - 240VAC Switching - 0.187" (4.7mm) Quick Connect - Bracket Mount. RoHS: Compliant 158 In Stock
  • 1 $36.4600
  • 10 $33.0100
  • 25 $32.1300
  • 38 $31.8100
  • 75 $31.4900
  • 113 $31.1800
  • 150 $30.8700
$30.8700 / $36.4600 Buy Now
DISTI # 70325297
Verical Power Relay 12VDC 10A 4PDT(48.4x38.9x35.7)mm Bracket Min Qty: 2 Package Multiple: 1 Date Code: 2214 Americas - 133
  • 2 $45.7465
  • 10 $39.3445
  • 25 $38.0419
  • 38 $37.6630
  • 75 $37.2842
$37.2842 / $45.7465 Buy Now
DISTI # C1S757100088042
Chip1Stop Electromechanical Relay 4PDT 10A 12VDC 80Ohm Bracket Mount RoHS: Compliant 20
  • 2 $49.3000
  • 10 $43.3000
  • 19 $42.5000
$42.5000 / $49.3000 Buy Now
Master Electronics Power Relay - Enclosed - 4 form C (4 CO) - 12VDC Coil - 10A Contact Rating - 240VAC Switching - 0.187" (4.7mm) Quick Connect - Bracket Mount. RoHS: Compliant 158 In Stock
  • 1 $36.4600
  • 10 $33.0100
  • 25 $32.1300
  • 38 $31.8100
  • 75 $31.4900
  • 113 $31.1800
  • 150 $30.8700
$30.8700 / $36.4600 Buy Now

Part Details for KUP-17D55-12

KUP-17D55-12 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

KUP-17D55-12 Part Data Attributes

KUP-17D55-12 TE Connectivity
Buy Now Datasheet
Compare Parts:
KUP-17D55-12 TE Connectivity Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.15A (Coil), 12VDC (Coil), 1800mW (Coil), 10A (Contact), DC Input, AC/DC Output, Panel Mount
Rohs Code Yes
Part Life Cycle Code End Of Life
Ihs Manufacturer TE CONNECTIVITY LTD
Package Description ROHS COMPLIANT
Reach Compliance Code not_compliant
Samacsys Manufacturer TE Connectivity
Body Breadth 38.9 mm
Body Height 35.7 mm
Body Length or Diameter 48.4 mm
Coil Current(DC)-Max 0.15 A
Coil Power 1800 mW
Coil Resistance 80 Ω
Coil Voltage(DC)-Max 12 V
Coil/Input Supply Type DC
Contact Current(AC)-Max 10 A
Contact Current(DC)-Max 10 A
Contact Voltage(AC)-Max 240 V
Contact/Output Supply Type AC/DC
Dielectric Strength Between Coil and Contacts 2200 Vrms
Dielectric Strength Between Open Contacts 1200 Vrms
End Contact Material SILVER CADMIUM OXIDE
Insulation Resistance 100000000 Ω
Mounting Feature PANEL MOUNT
Operating Temperature-Max 50 °C
Operating Temperature-Min
Physical Dimension 38.9mm x 35.7mm x 48.4mm
Reference Standard CSA; UL
Relay Action MOMENTARY
Relay Form 4 FORM C
Relay Function 4PDT
Relay Type POWER/SIGNAL RELAY
Surface Mount NO
Termination Type SOLDER/QUICK CONNECT
Weight 85 g

Alternate Parts for KUP-17D55-12

This table gives cross-reference parts and alternative options found for KUP-17D55-12. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KUP-17D55-12, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
5-1393118-2 Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.15A (Coil), 12VDC (Coil), 1800mW (Coil), 10A (Contact), DC Input, AC/DC Output, Panel Mount TE Connectivity KUP-17D55-12 vs 5-1393118-2
KUP-17D19-12 Power/Signal Relay, 4 Form C, 4PDT, Momentary, 0.15A (Coil), 12VDC (Coil), 1800mW (Coil), 10A (Contact), DC Input, AC/DC Output, Panel Mount TE Connectivity KUP-17D55-12 vs KUP-17D19-12

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for KUP-17D55-12 by TE Connectivity.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: KUP-17D55-12 by TE Connectivity

Select Manufacturer
Which Manufacturer of KUP-17D55-12 would you like to use for your alert(s)?
  • Please alert me when KUP-17D55-12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for KUP-17D55-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for KUP-17D55-12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for KUP-17D55-12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for KUP-17D55-12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare KUP-17D55-12 by TE Connectivity

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: