Part Details for KUP-14A55-42 by TE Connectivity
Overview of KUP-14A55-42 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KUP-14A55-42
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KUP-14A55-42-ND
|
DigiKey | RELAY GEN PURPOSE 3PDT 10A 42V Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
1393118-5
|
Avnet Americas | Electromechanical Relay SPST-NO 10A 42VAC Bracket Mount - Bulk (Alt: 1393118-5) Min Qty: 25 Package Multiple: 25 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Power Relay 42VAC 10A SPST-NO(73.7x38.89x55.55)mm Bracket Industrial Relay RoHS: Compliant |
8 In Stock |
|
$10.3000 / $12.9000 | Buy Now |
DISTI #
51676978
|
Verical | Power Relay 42VAC 10A SPST-NO(73.7x38.89x55.55)mm Bracket Industrial Relay Min Qty: 4 Package Multiple: 2 Date Code: 1547 | Americas - 8 |
|
$13.3900 / $16.7700 | Buy Now |
DISTI #
000000000002451314
|
Sager | Industrial Relays 3PDT 10A 240VAC ENCLOSED RELAY | 0 |
|
Buy Now | |
|
Master Electronics | Power Relay 42VAC 10A SPST-NO(73.7x38.89x55.55)mm Bracket Industrial Relay RoHS: Compliant |
8 In Stock |
|
$10.3000 / $12.9000 | Buy Now |