Part Details for KUP-0610-B by SICK AG
Overview of KUP-0610-B by SICK AG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R8A20610BG-G | Renesas Electronics Corporation | Network Search Engines (NSE’s) | |
54102-S06-10-B02LF | Amphenol Communications Solutions | 54102-S06-10-B02LF-.100 SH HDR DR VERT TH |
Price & Stock for KUP-0610-B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AK3545
|
Newark | Encoder Coupling, 6Mm, 10000Rpm, Rotational Speed Max:10000Rpm, Bore Diameter Min:6Mm, Torque:120N-Cm, Product Range:- Rohs Compliant: Yes |Sick KUP-0610-B RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$66.2200 / $75.4000 | Buy Now |
DISTI #
KUP-0610-B
|
TME | Coupling, Ø1: 10mm, Ø2: 6mm, aluminium,stainless steel, -30÷120°C Min Qty: 1 | 5 |
|
$48.9300 / $53.0100 | Buy Now |