Part Details for KUMP-11D18-12 by TE Connectivity
Overview of KUMP-11D18-12 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KUMP-11D18-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06R3601
|
Newark | Relay, Dpdt, 277Vac, 32Vdc, 15A, Contact Configuration:Dpdt, Coil Voltage:12Vdc, Contact Current:15A, Product Range:Kump Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:277Vac, Relay Terminals:Quick Connectrohs Compliant: Yes |Potter&brumfield Te Connectivity KUMP-11D18-12 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 15 |
|
$22.8600 / $29.0900 | Buy Now |
DISTI #
29AC7257
|
Newark | Em Rly Dpdt 15A 12Vdc 120Ohm Plain Case Rohs Compliant: No |Potter&brumfield Te Connectivity KUMP-11D18-12 Min Qty: 150 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.9400 | Buy Now |
DISTI #
PB2042-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 15A 12V Min Qty: 1 Lead time: 17 Weeks Container: Bulk |
162 In Stock |
|
$20.3616 / $25.4500 | Buy Now |
DISTI #
06R3601
|
Avnet Americas | Electromechanical Relay DPDT 15A 12VDC 120Ohm Plain Case - Bulk (Alt: 06R3601) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 6 Days Container: Bulk | 15 Partner Stock |
|
$25.2600 / $28.3300 | Buy Now |
DISTI #
7-1393116-1
|
Avnet Americas | Electromechanical Relay DPDT 15A 12VDC 120Ohm Plain Case - Bulk (Alt: 7-1393116-1) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 6 Days Container: Bulk | 0 |
|
$14.8680 / $17.8920 | Buy Now |
DISTI #
655-KUMP-11D18-12
|
Mouser Electronics | General Purpose Relays DP PLN QC/SLDR 12VDC RoHS: Compliant | 155 |
|
$19.4800 / $25.4500 | Buy Now |
|
Onlinecomponents.com | Power Relay 12VDC 15A DPDT(38.89x35.71x54.74)mm Socket RoHS: Compliant |
689 In Stock |
|
$16.3800 / $28.0900 | Buy Now |
|
Quest Components | RELAY GP DPDT 15A 12VDC .187"QC | 1 |
|
$13.8000 | Buy Now |
DISTI #
7-1393116-1
|
TTI | General Purpose Relays KUMP-11D18-12 Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 125 In Stock |
|
$16.4400 / $25.2000 | Buy Now |
DISTI #
06R3601
|
Avnet Americas | Electromechanical Relay DPDT 15A 12VDC 120Ohm Plain Case - Bulk (Alt: 06R3601) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 6 Days Container: Bulk | 15 Partner Stock |
|
$25.2600 / $28.3300 | Buy Now |
Part Details for KUMP-11D18-12
KUMP-11D18-12 CAD Models
KUMP-11D18-12 Part Data Attributes:
|
KUMP-11D18-12
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KUMP-11D18-12
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 0.1A (COIL), 12VDC (COIL), 1200mW (COIL), 15A (CONTACT), 28VDC (CONTACT), PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.50 | |
Factory Lead Time | 18 Weeks, 6 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 35.7 mm | |
Body Height | 50 mm | |
Body Length or Diameter | 38.9 mm | |
Coil Current(DC)-Max | 0.1 A | |
Coil Operate Voltage(DC) | 9 V | |
Coil Power | 1200 mW | |
Coil Resistance | 120 Ω | |
Coil Voltage(DC)-Max | 12 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 15A@277VAC | |
Contact Current(AC)-Max | 15 A | |
Contact Current(DC)-Max | 15 A | |
Contact (DC) Max Rating R Load | 15A@28VDC | |
Contact Voltage(AC)-Max | 277 V | |
Contact Voltage(DC)-Max | 28 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 2200 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
Electrical Life | 10000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | 50 °C | |
Physical Dimension | 38.9mm x 35.7mm x 48.4mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 85 g |