There are no models available for this part yet.
Overview of KUL-11D15D-48 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for KUL-11D15D-48 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
17M0244
|
Newark | Power Relay, Dpdt, 10A, 250Vac, Socket, Contact Configuration:Dpdt, Coil Voltage:48Vdc, Contact Current:10A, Product Range:Kul Series, Relay Mounting:Socket, Coil Type:Latching Dual Coil, Contact Voltage Vac:250Vac, Carry Current:10Arohs Compliant: Yes |Potter&brumfield Te Connectivity KUL-11D15D-48 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 117 |
|
$98.1400 / $106.3200 | Buy Now | |
DISTI #
PB849-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 48V Min Qty: 1 Lead time: 20 Weeks Container: Bulk |
83 In Stock |
|
$63.1380 / $64.5500 | Buy Now | |
DISTI #
17M0244
|
Avnet Americas | KUL Series General Purpose Latching Panel Plug-In Relay DPDT 10A 48VDC 1400Ohm Quick Connect Socket - Bulk (Alt: 17M0244) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 117 Partner Stock |
|
$113.7700 / $133.8800 | Buy Now | |
DISTI #
655-KUL-11D15D-48
|
Mouser Electronics | General Purpose Relays DPDT 10Amp Latching RoHS: Compliant | 56 |
|
$94.6500 / $129.3200 | Buy Now | |
Onlinecomponents.com | Electromechanical Relay 48VDC 1.4KOhm 10A DPDT(38.89x35.71x61.9)mm Socket Industrial Relay RoHS: Compliant |
104 In Stock |
|
$81.3200 / $237.1300 | Buy Now | ||
DISTI #
65064048
|
Verical | Electromechanical Relay 48VDC 1.4KOhm 10A DPDT(38.89x35.71x61.9)mm Socket Industrial Relay Min Qty: 1 Package Multiple: 1 Date Code: 2244 | Americas - 100 |
|
$143.5008 / $292.3921 | Buy Now | |
DISTI #
3-1393115-3
|
TTI | General Purpose Relays KUL-11D15D-48 Min Qty: 150 Package Multiple: 25 Container: Each | Americas - 0 |
|
$77.3200 | Buy Now | |
DISTI #
000000000002451235
|
Sager | General Purpose Relays DPDT 10Amp Latching Min Qty: 25 | 0 |
|
$106.3200 | Buy Now | |
Master Electronics | Electromechanical Relay 48VDC 1.4KOhm 10A DPDT(38.89x35.71x61.9)mm Socket Industrial Relay RoHS: Compliant |
104 In Stock |
|
$81.3200 / $237.1300 | Buy Now | ||
Neutron USA | Relay, E-Mech, Latching, DPDT, Cur-Rtg 10A, Ctrl-V 48DC, Vol-Rtg 240/28AC/DC, 10 Pin | 50 |
|
$255.6600 | Buy Now |
CAD Models for KUL-11D15D-48 by TE Connectivity
Part Data Attributes for KUL-11D15D-48 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Package Description
|
ROHS COMPLIANT
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.41.00.20
|
Factory Lead Time
|
17 Weeks
|
Samacsys Manufacturer
|
TE Connectivity
|
Body Breadth
|
35.7 mm
|
Body Height
|
54.8 mm
|
Body Length or Diameter
|
38.9 mm
|
Coil Current(DC)-Max
|
0.033 A
|
Coil Operate Voltage(DC)
|
36 V
|
Coil Power
|
1650 mW
|
Coil Resistance
|
1400 Ω
|
Coil Voltage(DC)-Max
|
48 V
|
Coil/Input Supply Type
|
DC
|
Contact (AC) Max Rating R Load
|
10A@240VAC
|
Contact Current(AC)-Max
|
10 A
|
Contact Current(DC)-Max
|
10 A
|
Contact (DC) Max Rating R Load
|
10A@28VDC
|
Contact Voltage(AC)-Max
|
240 V
|
Contact Voltage(DC)-Max
|
28 V
|
Contact/Output Supply Type
|
AC/DC
|
Dielectric Strength Between Coil and Contacts
|
1500 Vrms
|
Dielectric Strength Between Open Contacts
|
500 Vrms
|
Electrical Life
|
100000 Cycle(s)
|
End Contact Material
|
SILVER CADMIUM OXIDE
|
Insulation Resistance
|
100000000 Ω
|
Mounting Feature
|
PANEL MOUNT
|
Operate Time
|
25 ms
|
Operating Temperature-Max
|
50 °C
|
Operating Temperature-Min
|
|
Physical Dimension
|
38.9mm x 35.7mm x 54.8mm
|
Reference Standard
|
UL
|
Relay Action
|
LATCHED
|
Relay Form
|
2 FORM C
|
Relay Function
|
DPDT
|
Relay Type
|
POWER/SIGNAL RELAY
|
Release Time
|
25 ms
|
Sealing
|
DUST PROOF
|
Surface Mount
|
NO
|
Termination Type
|
SOLDER/QUICK CONNECT
|
Weight
|
96 g
|