Part Details for KUHP-11A51-120 (ALTERNATE: 6-1393114-9) by TE Connectivity
Overview of KUHP-11A51-120 (ALTERNATE: 6-1393114-9) by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KUHP-11A51-120 (ALTERNATE: 6-1393114-9)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70199204
|
RS | Relay, E-Mech, Power, DPDT, 20A, 120AC, Vol-Rtg 120/240 AC, 28 DC, 8 Pin | TE Connectivity KUHP-11A51-120 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 181 |
|
$24.6900 / $30.8700 | Buy Now |