Part Details for KUEP-11A35-120 by TE Connectivity
Overview of KUEP-11A35-120 by TE Connectivity
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for KUEP-11A35-120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
89C0670
|
Newark | Relay, Dpst, 240Vac, 32Vdc, 10A, Contact Configuration:Dpst, Coil Voltage:120Vac, Contact Current:10A, Product Range:Kuep Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:240Vac, Contact Voltage Vdc:32Vdc Rohs Compliant: No |Potter&brumfield Te Connectivity KUEP-11A35-120 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 4 |
|
$35.1600 / $43.9500 | Buy Now |
DISTI #
PB2202-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 120V Min Qty: 1 Lead time: 62 Weeks Container: Bulk |
105 In Stock |
|
$35.4248 / $38.2300 | Buy Now |
DISTI #
89C0670
|
Avnet Americas | Electromechanical Relay DPDT 10A 120VAC 1.7KOhm Plain Case - Bulk (Alt: 89C0670) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 28 Weeks, 3 Days Container: Bulk | 4 Partner Stock |
|
$37.3600 / $43.9500 | Buy Now |
DISTI #
1423116-2
|
Avnet Americas | Electromechanical Relay DPDT 10A 120VAC 1.7KOhm Plain Case - Bulk (Alt: 1423116-2) RoHS: Compliant Min Qty: 150 Package Multiple: 150 Lead time: 62 Weeks, 0 Days Container: Bulk | 0 |
|
$33.4412 / $40.2428 | Buy Now |
DISTI #
655-KUEP-11A35-120
|
Mouser Electronics | General Purpose Relays KUP ENCLOSED RELAY RoHS: Compliant | 109 |
|
$35.4200 / $38.2300 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 120VAC 1.7KOhm 10A DPDT(38.89x35.71x55.55)mm Plain Case Industrial Relay RoHS: Compliant |
107 In Stock |
|
$32.5300 / $42.2900 | Buy Now |
DISTI #
51665310
|
Verical | Electromechanical Relay 120VAC 1.7KOhm 10A DPDT(38.89x35.71x55.55)mm Plain Case Industrial Relay Min Qty: 2 Package Multiple: 1 Date Code: 2045 | Americas - 95 |
|
$43.5890 / $54.9770 | Buy Now |
DISTI #
54224908
|
Verical | Electromechanical Relay 120VAC 1.7KOhm 10A DPDT(38.89x35.71x55.55)mm Plain Case Industrial Relay Min Qty: 2 Package Multiple: 1 | Americas - 9 |
|
$51.4400 / $59.6000 | Buy Now |
DISTI #
1423116-2
|
TTI | General Purpose Relays KUEP-11A35-120=RELAY GENPUR QC Min Qty: 150 Package Multiple: 25 Container: Each | Americas - 0 |
|
$33.6700 / $35.0400 | Buy Now |
DISTI #
000000000002451184
|
Sager | General Purpose Relays KUP ENCLOSED RELAY Min Qty: 25 | 0 |
|
$47.2300 | Buy Now |
Part Details for KUEP-11A35-120
KUEP-11A35-120 CAD Models
KUEP-11A35-120 Part Data Attributes
|
KUEP-11A35-120
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KUEP-11A35-120
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 2700mW (COIL), 3A (CONTACT), 150VDC (CONTACT), PANEL MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Factory Lead Time | 62 Weeks | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 102 V | |
Body Breadth | 35.7 mm | |
Body Height | 48.4 mm | |
Body Length or Diameter | 38.9 mm | |
Coil Current(AC)-Max | 0.024 A | |
Coil Power | 2700 mW | |
Coil Resistance | 1700 Ω | |
Coil Voltage(AC)-Max | 120 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 3A@150VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 150 V | |
Contact/Output Supply Type | DC | |
Dielectric Strength Between Coil and Contacts | 1200 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | ||
Physical Dimension | 38.89mm x 35.71mm x 48.41mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 85 g |