-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 2700mW (COIL), 10A (CONTACT), 150VDC (CONTACT), PANEL MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48M7246
|
Newark | Power Relay, Dpdt, 10A, 240Vac, Socket, Contact Configuration:Dpdt, Coil Voltage:240Vac, Contact Current:10A, Product Range:Kuep Series, Relay Mounting:Socket, Coil Type:Non Latching, Contact Voltage Vac:-, Contact Voltage Vdc:150V Rohs Compliant: Yes |Potter&brumfield Te Connectivity KUEP-11A15-240 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 6 |
|
$40.3200 / $50.4200 | Buy Now |
DISTI #
PB2264-ND
|
DigiKey | RELAY GEN PURPOSE DPDT 10A 240V Min Qty: 1 Lead time: 62 Weeks Container: Bulk |
81 In Stock |
|
$36.0042 / $49.7900 | Buy Now |
DISTI #
655-KUEP-11A15-240
|
Mouser Electronics | General Purpose Relays DPDT 10A 240VAC GEN PURPOSE RELAY RoHS: Compliant | 1 |
|
$31.1900 / $38.4400 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 240VAC 7.2KOhm 10A DPDT(38.89x35.71x55.55)mm Plain Case Industrial Relay RoHS: Compliant |
33 In Stock |
|
$24.3000 / $29.7600 | Buy Now |
DISTI #
61357402
|
Verical | Power Relay 240VAC 10A DPDT(38.89x35.71x48.41)mm Socket Min Qty: 2 Package Multiple: 1 Date Code: 2210 | Americas - 33 |
|
$32.2270 / $38.6880 | Buy Now |
DISTI #
8-1393113-4
|
TTI | General Purpose Relays KUEP-11A15-240 Min Qty: 150 Package Multiple: 25 Container: Each | Americas - 0 |
|
$30.5600 / $31.1700 | Buy Now |
DISTI #
000000000002451183
|
Sager | General Purpose Relays DPDT 10A 240VAC GEN PURPOSE RELAY Min Qty: 25 | 0 |
|
$42.0200 | Buy Now |
|
Master Electronics | Electromechanical Relay 240VAC 7.2KOhm 10A DPDT(38.89x35.71x55.55)mm Plain Case Industrial Relay RoHS: Compliant |
33 In Stock |
|
$24.3000 / $29.7600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
KUEP-11A15-240
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
KUEP-11A15-240
TE Connectivity
POWER/SIGNAL RELAY, DPDT, MOMENTARY, 2700mW (COIL), 10A (CONTACT), 150VDC (CONTACT), PANEL MOUNT, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.49.00.50 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | COIL OPERATE VOLTAGE(AC): 204 V | |
Body Breadth | 35.7 mm | |
Body Height | 48.4 mm | |
Body Length or Diameter | 38.9 mm | |
Coil Current(AC)-Max | 0.011 A | |
Coil Power | 2700 mW | |
Coil Resistance | 7200 Ω | |
Coil Voltage(AC)-Max | 240 V | |
Coil/Input Supply Type | AC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@150VDC | |
Contact Voltage(DC)-Max | 150 V | |
Contact/Output Supply Type | AC/DC | |
Dielectric Strength Between Coil and Contacts | 2200 Vrms | |
Dielectric Strength Between Open Contacts | 1200 Vrms | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | SILVER CADMIUM OXIDE | |
Insulation Resistance | 100000000 Ω | |
Mounting Feature | PANEL MOUNT | |
Operate Time | 15 ms | |
Operating Temperature-Max | 45 °C | |
Operating Temperature-Min | ||
Physical Dimension | 38.9mm x 35.7mm x 48.4mm | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 2 FORM C | |
Relay Function | DPDT | |
Relay Type | POWER/SIGNAL RELAY | |
Release Time | 10 ms | |
Sealing | DUST PROOF | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT | |
Weight | 85 g |
This table gives cross-reference parts and alternative options found for KUEP-11A15-240. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KUEP-11A15-240, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
8-1393113-4 | Power/Signal Relay, 2 Form C, DPDT, Momentary, 2700mW (Coil), 10A (Contact), 150VDC (Contact), AC Input, AC/DC Output, Panel Mount | TE Connectivity | KUEP-11A15-240 vs 8-1393113-4 |