There are no models available for this part yet.
Overview of KU93-90054 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
66900-540LF | Amphenol Communications Solutions | Quickie® IDC Cable-to-Board Connector System, IDC Ribbon Cable Receptacle, Cable Entry-Right, 40 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for KU93-90054 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
08H1868
|
Newark | Ku93-90054=Ku |Potter&brumfield Te Connectivity KU93-90054 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | ||
DISTI #
71996504
|
RS | Relay, KU93-90054=KU | TE Connectivity KU93-90054 RoHS: Not Compliant Min Qty: 300 Package Multiple: 1 Container: Bulk | 0 |
|
$70.3300 | RFQ | |
DISTI #
000000000002451175
|
Sager | General Purpose Relays BASIC OPEN RELAY | 0 |
|
Buy Now |