Part Details for KU82308-16 by Intel Corporation
Overview of KU82308-16 by Intel Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for KU82308-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-KU82308-16-ND
|
DigiKey | IC BUS CONTROLLER 100QFP Min Qty: 9 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
510 In Stock |
|
$36.1100 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 50 |
|
$27.6900 / $30.0000 | Buy Now |
|
Quest Components | 40 |
|
$30.0000 / $32.5000 | Buy Now | |
|
Rochester Electronics | Control/Command Signal Generator, 16MHz, CHMOS, PQFP100 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 510 |
|
$30.9900 / $36.4600 | Buy Now |
Part Details for KU82308-16
KU82308-16 CAD Models
KU82308-16 Part Data Attributes:
|
KU82308-16
Intel Corporation
Buy Now
Datasheet
|
Compare Parts:
KU82308-16
Intel Corporation
Control/Command Signal Generator, 16MHz, CHMOS, PQFP100, PLASTIC, QFP-100
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEL CORP | |
Part Package Code | QFP | |
Package Description | BQFP, SPQFP100,.9SQ | |
Pin Count | 100 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Bus Compatibility | 80386; 80386SX | |
Clock Frequency-Max | 16 MHz | |
JESD-30 Code | S-PQFP-G100 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Number of Terminals | 100 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | BQFP | |
Package Equivalence Code | SPQFP100,.9SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, BUMPER | |
Qualification Status | Not Qualified | |
Seated Height-Max | 4.57 mm | |
Supply Current-Max | 180 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CHMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | QUAD | |
Width | 19.05 mm | |
uPs/uCs/Peripheral ICs Type | SYSTEM INTERFACE LOGIC, CONTROL AND COMMAND SIGNAL GENERATOR |
Alternate Parts for KU82308-16
This table gives cross-reference parts and alternative options found for KU82308-16. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of KU82308-16, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
KD82308SX-20 | Control/Command Signal Generator, 20MHz, CHMOS, PQFP100, PLASTIC, QFP-100 | Intel Corporation | KU82308-16 vs KD82308SX-20 |
KD82308HS-25 | Control/Command Signal Generator, 25MHz, CHMOS, PQFP100, PLASTIC, QFP-100 | Intel Corporation | KU82308-16 vs KD82308HS-25 |
KD82308SX-16 | Control/Command Signal Generator, 16MHz, CHMOS, PQFP100, PLASTIC, QFP-100 | Intel Corporation | KU82308-16 vs KD82308SX-16 |
KU82308SX-20 | Control/Command Signal Generator, 20MHz, CHMOS, PQFP100, PLASTIC, QFP-100 | Intel Corporation | KU82308-16 vs KU82308SX-20 |