Part Details for KU5031S28 by NTE Electronics Inc
Results Overview of KU5031S28 by NTE Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KU5031S28 Information
KU5031S28 by NTE Electronics Inc is a Variable Resistor.
Variable Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Part Details for KU5031S28
KU5031S28 CAD Models
KU5031S28 Part Data Attributes
|
KU5031S28
NTE Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
KU5031S28
NTE Electronics Inc
Potentiometer, Carbon, 2W, 50000ohm, 500V, 10% +/-Tol, 1 Turn(s),
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NTE ELECTRONICS INC | |
Reach Compliance Code | unknown | |
Actuator Orientation | HORIZONTAL | |
Actuator Type | SHAFT | |
Additional Feature | MIL-R-94 | |
Construction | Circular | |
Ganging Number | 1 | |
Lead Length | 9.1 mm | |
Mounting Feature | PANEL MOUNT | |
Number of Terminals | 3 | |
Number of Turns | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Package Diameter | 28.4 mm | |
Package Length | 13.6 mm | |
Package Style | Panel Mount | |
Rated Power Dissipation (P) | 2 W | |
Rated Temperature | 70 °C | |
Resistance | 50000 Ω | |
Resistance Law | LINEAR | |
Resistor Type | POTENTIOMETER | |
Rotational Angle | 314 deg | |
Surface Mount | NO | |
Technology | CARBON | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 500 V |