Part Details for KU4-00WC by Eaton Bussmann
Overview of KU4-00WC by Eaton Bussmann
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
G800WC305018EU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch Vertical,1x3Pin,Gold Flash,NY6T,6.0mm*2.5mm*3.8mm | |
G800WC306018EU | Amphenol Communications Solutions | Board mount - Pin Header 2.54mm Pitch STR,1x2Pin,MATTE TIN,NY6T,6.0mm*2.54mm*3.8mm | |
G800WC302018EU | Amphenol Communications Solutions | Board mount - Header Plug - Pin Header 2.54mm Pitch STR DIP,1x6Pin,G/F,NY6T,6.0mm*2.5mm*3.8mm,Color-Black,BAG |
Price & Stock for KU4-00WC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2041-KU4-00WC-ND
|
DigiKey | TERMINAL BLOCK, KU SERIES Min Qty: 50 Lead time: 27 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.6030 | Buy Now |
DISTI #
000000000005543370
|
Sager | Barrier Terminal Blocks TERMINAL BLOCK, KU SERIES Min Qty: 50 | 0 |
|
$12.0500 / $12.8500 | Buy Now |