Part Details for KU12 by Eaton Corporation
Results Overview of KU12 by Eaton Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KU12 Information
KU12 by Eaton Corporation is a Terminal and Terminal Block.
Terminals and Terminal Blocks are under the broader part category of Terminal Blocks.
Terminal blocks are connectors used in industrial applications to securely join wires, allowing for easy connection and disconnection without soldering. They come in various designs, including versions for power applications, and ensure reliable contact and current flow for multiple wire connections. Read more about Terminal Blocks on our Terminal Blocks part category page.
Price & Stock for KU12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KU12
|
Avnet Americas | TERM BLOCK BLACK NOR - Bulk (Alt: KU12) RoHS: Compliant Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$17.9330 / $19.2026 | Buy Now |
DISTI #
504-KU12
|
Mouser Electronics | Barrier Terminal Blocks TERM BLOCK BLACK NOR RoHS: Compliant | 397 |
|
$21.1600 / $27.4900 | Buy Now |
|
Future Electronics | KU Series 15.88 mm 12 Position Dual Row Dual Barrier 10-32 AWG Terminal Block RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag |
17 Bag |
|
$19.1100 / $20.0700 | Buy Now |
Part Details for KU12
KU12 CAD Models
KU12 Part Data Attributes
|
KU12
Eaton Corporation
Buy Now
Datasheet
|
Compare Parts:
KU12
Eaton Corporation
Barrier Strip Terminal Block, 60A, 2 Row(s), 1 Deck(s),
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | EATON CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 20 Weeks | |
Additional Feature | SAFETY APPROVAL: UL 94V-0, THERMOPLASTIC | |
Fastening Method | SCREW | |
Mounting Type | CABLE | |
Number of Decks | 1 | |
Number of Rows | 2 | |
Number of Ways | 12 | |
Rated Current | 60 A | |
Rated Voltage | 600 V | |
Safety Approval | CSA; CE; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Gauge | 6 AWG |