Part Details for KU10R29NS-5053 by Shindengen Electronic Manufacturing Co Ltd
Results Overview of KU10R29NS-5053 by Shindengen Electronic Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
KU10R29NS-5053 Information
KU10R29NS-5053 by Shindengen Electronic Manufacturing Co Ltd is an Other Trigger Device.
Other Trigger Devices are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DRV5053EAQDBZR | Texas Instruments | 2.5 to 38 V bipolar output Hall effect sensor family 3-SOT-23 -40 to 125 | |
DRV5053CAQDBZR | Texas Instruments | 2.5 to 38 V bipolar output Hall effect sensor family 3-SOT-23 -40 to 125 | |
DRV5053CAEDBZRQ1 | Texas Instruments | Automotive, 2.7 V to 38 V bipolar output Hall effect sensor family 3-SOT-23 -40 to 150 |
Price & Stock for KU10R29NS-5053
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
627-KU10R29NS-5053
|
Mouser Electronics | Zener Diodes High Speed Hi Surge Resistance RoHS: Compliant | 0 |
|
$0.2750 / $0.8400 | Order Now |