Part Details for KU04C1510000G by Anytek Technology Corporation Ltd
Overview of KU04C1510000G by Anytek Technology Corporation Ltd
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for KU04C1510000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KU04C1510000G-ND
|
DigiKey | TERM BLOCK HDR 4POS 90DEG 15MM Min Qty: 2004 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.4262 | Buy Now |
DISTI #
ANYKU04C1510000G
|
Heilind Electronics | KU -15.0 -4P GREEN BM CONTACT | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$10.5700 / $31.0300 | Buy Now |
DISTI #
ANYKU04C1510000G
|
Interstate Connecting Components | KU -15.0 -4P GREEN BM CONTACT | 0 |
|
Buy Now |