Part Details for KU04C1500000G by Amphenol Corporation
Overview of KU04C1500000G by Amphenol Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for KU04C1500000G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KU04C1500000G
|
Avnet Americas | KU04C15000J0G-1500 TB SOCKET WF VER - Bulk (Alt: KU04C1500000G) RoHS: Compliant Min Qty: 2004 Package Multiple: 2004 Container: Bulk | 0 |
|
$9.6172 | Buy Now |
DISTI #
649-KU04C15000J0G
|
Mouser Electronics | Pluggable Terminal Blocks 1500 TB SKT WF VER | 0 |
|
$10.1400 | Order Now |
Part Details for KU04C1500000G
KU04C1500000G CAD Models
KU04C1500000G Part Data Attributes
|
KU04C1500000G
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
KU04C1500000G
Amphenol Corporation
Barrier Strip Terminal Block,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Additional Feature | STANDARD: UL 94V-0, POLYBUTYLENE TEREPHTHALATE | |
Fastening Method | CONNECTOR | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 4 | |
Rated Current | 115 A | |
Rated Voltage | 600 V | |
Safety Approval | CUL; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK |