There are no models available for this part yet.
Overview of KU-SBK-0440/4,0-CS-ST-0,5MM-SG by BOYD Laconia
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
F0440EVBI | Renesas Electronics Corporation | Evaluation Board for F0440 Dual Matched Broadband RF DVGA | |
F0440NBGI | Renesas Electronics Corporation | Dual Matched Broadband RF DVGA - 400MHz to 2700MHz | |
F0440NBGI8 | Renesas Electronics Corporation | Dual Matched Broadband RF DVGA - 400MHz to 2700MHz |
Price & Stock for KU-SBK-0440/4,0-CS-ST-0,5MM-SG by BOYD Laconia
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59-KU-SBK-0440/4,0-CS-ST-0,5MM-SG-ND
|
DigiKey | KU-SBK-0440/4,0-CS-ST-0,5MM-SG Min Qty: 2825 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2306 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.2160 | Buy Now |