Part Details for KU-SBK-0440/3,1-CS-ST-0,5MM-SG by BOYD Laconia
Overview of KU-SBK-0440/3,1-CS-ST-0,5MM-SG by BOYD Laconia
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10069344-001 | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 5mm Receptacle 200 Position. | |
55740-001LF | Amphenol Communications Solutions | GIG-Array®, Mezzanine Connectors, 5mm Receptacle 200 Position Lead Free. | |
11826-BFA | Amphenol Communications Solutions | Lynx™, Mezzanine Connectors, Plug, 5mm HT 240 pin. |
Price & Stock for KU-SBK-0440/3,1-CS-ST-0,5MM-SG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59-KU-SBK-0440/3,1-CS-ST-0,5MM-SG-ND
|
DigiKey | KU-SBK-0440/3,1-CS-ST-0,5MM-SG Min Qty: 2526 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.2580 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 5000 | 0 |
|
$0.2420 | Buy Now |