There are no models available for this part yet.
Overview of KU-SBK-0383-ES-ST-0,3MM-SG by Boyd Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS1038-333MLB | Coilcraft Inc | General Purpose Inductor, 33uH, 20%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT | |
MSS1038-382NLB | Coilcraft Inc | General Purpose Inductor, 3.8uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT | |
MSS1038-334NLC | Coilcraft Inc | General Purpose Inductor, 330uH, 30%, 1 Element, Ferrite-Core, SMD, 4039, ROHS COMPLIANT |
Price & Stock for KU-SBK-0383-ES-ST-0,3MM-SG by Boyd Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
911260
|
Avnet Americas | KU-SBK-0383-ES-ST-0,3MM-SG (Alt: 911260) RoHS: Not Compliant Min Qty: 15000 Package Multiple: 15000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0817 / $0.0951 | Buy Now | |
DISTI #
74759555
|
RS | Thermal Interface Material, KU-SBK-0383-ES-ST-0, 3mm-SG | Boyd "KU-SBK-0383-ES-ST-0,3mm-SG" RoHS: Compliant Min Qty: 1 Package Multiple: 15000 Lead time: 8 Weeks, 0 Days Container: Package | 0 |
|
$0.1120 | RFQ |