Part Details for KU 440N by KATKO Oy
Overview of KU 440N by KATKO Oy
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DM7440N | Rochester Electronics LLC | NAND Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, PDIP14, DIP-14 | |
F0440NBGI | Renesas Electronics Corporation | Dual Matched Broadband RF DVGA - 400MHz to 2700MHz | |
9SQ440NQQI | Renesas Electronics Corporation | CK440Q PCIe Gen6 Server Clock Generator |
Price & Stock for KU 440N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
KU440N
|
TME | Switch-disconnector, Poles: 4, for DIN rail mounting, 40A, KU Min Qty: 1 | 2 |
|
$16.8200 / $19.4100 | Buy Now |